
SH8M31GZETB | |
|---|---|
DigiKey Part Number | SH8M31GZETBTR-ND - Tape & Reel (TR) SH8M31GZETBCT-ND - Cut Tape (CT) SH8M31GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8M31GZETB |
Description | MOSFET N/P-CH 60V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 7nC @ 5V, 40nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 500pF @ 10V, 2500pF @ 10V |
Part Status Active | Power - Max 2W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4.5A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 65mOhm @ 4.5A, 10V, 70mOhm @ 4.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP8M31HZGTB | Rohm Semiconductor | 1.178 | 846-SP8M31HZGTBCT-ND | 10,46000 € | Parametric Equivalent |
| IRF7343TRPBF | Infineon Technologies | 44.360 | IRF7343PBFCT-ND | 5,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,56900 € | 15,69 € |
| 100 | 1,07720 € | 107,72 € |
| 500 | 0,86674 € | 433,37 € |
| 1.000 | 0,81402 € | 814,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72595 € | 1.814,88 € |
| 5.000 | 0,68077 € | 3.403,85 € |
| 7.500 | 0,66505 € | 4.987,88 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

