
SP8M31HZGTB | |
|---|---|
DigiKey Part Number | 846-SP8M31HZGTBTR-ND - Tape & Reel (TR) 846-SP8M31HZGTBCT-ND - Cut Tape (CT) 846-SP8M31HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8M31HZGTB |
Description | MOSFET N/P-CH 60V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.5A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4.5A, 10V, 70mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 5V, 40nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 500pF @ 10V, 2500pF @ 10V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78252 € | 1.956,30 € |
| 5.000 | 0,78207 € | 3.910,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,78100 € | 17,81 € |
| 100 | 1,23010 € | 123,01 € |
| 500 | 0,99474 € | 497,37 € |
| 1.000 | 0,95725 € | 957,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,66400 € | 16,64 € |
| 100 | 1,14960 € | 114,96 € |
| 500 | 0,95726 € | 478,63 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

