SP8J5TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 627
Unit Price: 2,13000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 61.726
Unit Price: 1,36000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 63.229
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 2.849
Unit Price: 1,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.556
Unit Price: 1,51000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.752
Unit Price: 1,11000 €
Datasheet
Mosfet Array 30V 7A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8J5TB

DigiKey Part Number
SP8J5TBTR-ND - Tape & Reel (TR)
SP8J5TBCT-ND - Cut Tape (CT)
SP8J5TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8J5TB
Description
MOSFET 2P-CH 30V 7A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 7A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SP8J5TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
28mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
25nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
2600pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20699 €3.017,47 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €