
DMP3028LSD-13 | |
|---|---|
DigiKey Part Number | DMP3028LSD-13DITR-ND - Tape & Reel (TR) DMP3028LSD-13DICT-ND - Cut Tape (CT) DMP3028LSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3028LSD-13 |
Description | MOSFET 2P-CH 30V 6A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 1.3W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMP3028LSD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1241pF @ 15V | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56700 € | 5,67 € |
| 100 | 0,36960 € | 36,96 € |
| 500 | 0,28474 € | 142,37 € |
| 1.000 | 0,25737 € | 257,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22773 € | 569,32 € |
| 5.000 | 0,20940 € | 1.047,00 € |
| 7.500 | 0,20006 € | 1.500,45 € |
| 12.500 | 0,18957 € | 2.369,62 € |
| 17.500 | 0,18335 € | 3.208,62 € |
| 25.000 | 0,17732 € | 4.433,00 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |











