Similar

SP8J5FRATB | |
|---|---|
DigiKey Part Number | 846-SP8J5FRATBTR-ND - Tape & Reel (TR) 846-SP8J5FRATBCT-ND - Cut Tape (CT) 846-SP8J5FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8J5FRATB |
Description | MOSFET 2P-CH 7A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 7A (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate, 4V Drive | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C 7A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3028LSD-13 | Diodes Incorporated | 55.729 | DMP3028LSD-13DICT-ND | 1,02000 € | Similar |
| FDS6975 | onsemi | 3.118 | FDS6975CT-ND | 1,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,00519 € | 2.512,97 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |



