SMLW56RGB1W1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.684
Unit Price: 1,34000 €
Datasheet

Similar


LITEON
In Stock: 2.163
Unit Price: 0,90000 €
Datasheet
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLW56RGB1W1

DigiKey Part Number
846-1001-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLW56RGB1W1
Description
LED RGB DIFFUSED 3120 SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes