Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead
6-SMD, J-Lead

LTST-G563EGBW

DigiKey Part Number
160-2228-2-ND - Tape & Reel (TR)
160-2228-1-ND - Cut Tape (CT)
160-2228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-G563EGBW
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.3V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LTST-G563EGBW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 518nm Green, 468nm Blue
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,64500 €6,45 €
1000,47750 €47,75 €
5000,40286 €201,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37840 €378,40 €
2.0000,35767 €715,34 €
3.0000,34703 €1.041,09 €
5.0000,33502 €1.675,10 €
7.0000,32788 €2.295,16 €
10.0000,32091 €3.209,10 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €