


SMLP14ECNWT86 | |
|---|---|
DigiKey Part Number | 846-SMLP14ECNWT86TR-ND - Tape & Reel (TR) 846-SMLP14ECNWT86CT-ND - Cut Tape (CT) 846-SMLP14ECNWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLP14ECNWT86 |
Description | LED GREEN DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color White | Package / Case 0402 (1005 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT QH9G-Q2OO-25-2Z4Y-5-R18 | ams-OSRAM USA INC. | 34.181 | 475-LTQH9G-Q2OO-25-2Z4Y-5-R18CT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,66800 € | 6,68 € |
| 100 | 0,49530 € | 49,53 € |
| 500 | 0,41830 € | 209,15 € |
| 1.000 | 0,39310 € | 393,10 € |
| 2.000 | 0,37169 € | 743,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33696 € | 1.684,80 € |
| 10.000 | 0,32276 € | 3.227,60 € |
| 15.000 | 0,31549 € | 4.732,35 € |
| 25.000 | 0,30729 € | 7.682,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

