
LT QH9G-Q2OO-25-2Z4Y-5-R18 | |
|---|---|
DigiKey Part Number | 475-LTQH9G-Q2OO-25-2Z4Y-5-R18TR-ND - Tape & Reel (TR) 475-LTQH9G-Q2OO-25-2Z4Y-5-R18CT-ND - Cut Tape (CT) 475-LTQH9G-Q2OO-25-2Z4Y-5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT QH9G-Q2OO-25-2Z4Y-5-R18 |
Description | LED GREEN DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.54mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.20mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,13910 € | 13,91 € |
| 500 | 0,11286 € | 56,43 € |
| 1.000 | 0,10422 € | 104,22 € |
| 2.000 | 0,09686 € | 193,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09059 € | 362,36 € |
| 8.000 | 0,08527 € | 682,16 € |
| 12.000 | 0,08254 € | 990,48 € |
| 20.000 | 0,07946 € | 1.589,20 € |
| 28.000 | 0,07762 € | 2.173,36 € |
| 40.000 | 0,07583 € | 3.033,20 € |
| 100.000 | 0,07188 € | 7.188,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





