
LB QH9G-N1OO-35-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LBQH9G-N1OO-35-1TR-ND - Tape & Reel (TR) 475-LBQH9G-N1OO-35-1CT-ND - Cut Tape (CT) 475-LBQH9G-N1OO-35-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB QH9G-N1OO-35-1-5-R18 |
Description | LED BLUE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 466nm LED Indication - Discrete 2.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 155°, 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 472nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,13150 € | 13,15 € |
| 500 | 0,10652 € | 53,26 € |
| 1.000 | 0,09828 € | 98,28 € |
| 2.000 | 0,09127 € | 182,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08529 € | 341,16 € |
| 8.000 | 0,08022 € | 641,76 € |
| 12.000 | 0,07762 € | 931,44 € |
| 20.000 | 0,07468 € | 1.493,60 € |
| 28.000 | 0,07293 € | 2.042,04 € |
| 40.000 | 0,07122 € | 2.848,80 € |
| 100.000 | 0,06745 € | 6.745,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











