


SMLD12WBN1W1 | |
|---|---|
DigiKey Part Number | SMLD12WBN1W1TR-ND - Tape & Reel (TR) SMLD12WBN1W1CT-ND - Cut Tape (CT) SMLD12WBN1W1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12WBN1W1 |
Description | LED WHITE 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12WBN1W1 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,16190 € | 16,19 € |
| 1.000 | 0,12670 € | 126,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13023 € | 390,69 € |
| 6.000 | 0,12277 € | 736,62 € |
| 9.000 | 0,11894 € | 1.070,46 € |
| 15.000 | 0,11461 € | 1.719,15 € |
| 21.000 | 0,11204 € | 2.352,84 € |
| 30.000 | 0,10953 € | 3.285,90 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |








