
QBLP601L-2IW3-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP601L-2IW3-2897TR-ND - Tape & Reel (TR) 1516-QBLP601L-2IW3-2897CT-ND - Cut Tape (CT) 1516-QBLP601L-2IW3-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601L-2IW3-2897 |
Description | LED WHITE DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601L-2IW3-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 3mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,11370 € | 11,37 € |
| 500 | 0,09176 € | 45,88 € |
| 1.000 | 0,08449 € | 84,49 € |
| 2.000 | 0,07829 € | 156,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07302 € | 292,08 € |
| 8.000 | 0,06853 € | 548,24 € |
| 12.000 | 0,06623 € | 794,76 € |
| 20.000 | 0,06363 € | 1.272,60 € |
| 28.000 | 0,06208 € | 1.738,24 € |
| 40.000 | 0,06057 € | 2.422,80 € |
| 100.000 | 0,05724 € | 5.724,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |




