White LED Indication - Discrete 3.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLA13WBDW1

DigiKey Part Number
846-SMLA13WBDW1TR-ND - Tape & Reel (TR)
846-SMLA13WBDW1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMLA13WBDW1
Description
LED WHITE DIFFUSED 1611 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SMLA13WBDW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.55mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,72000 €1,72 €
101,23300 €12,33 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,64633 €1.938,99 €
6.0000,62205 €3.732,30 €
9.0000,60992 €5.489,28 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €