
SML813BNTT86 | |
|---|---|
DigiKey Part Number | 846-SML813BNTT86TR-ND - Tape & Reel (TR) 846-SML813BNTT86CT-ND - Cut Tape (CT) 846-SML813BNTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML813BNTT86 |
Description | LED BLUE CLEAR 1305 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,31610 € | 31,61 € |
| 500 | 0,26306 € | 131,53 € |
| 1.000 | 0,24565 € | 245,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22326 € | 669,78 € |
| 6.000 | 0,21186 € | 1.271,16 € |
| 9.000 | 0,20602 € | 1.854,18 € |
| 15.000 | 0,19942 € | 2.991,30 € |
| 21.000 | 0,19550 € | 4.105,50 € |
| 30.000 | 0,19168 € | 5.750,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |






