



RT9187GQV | |
|---|---|
DigiKey Part Number | 1028-1071-2-ND - Tape & Reel (TR) 1028-1071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9187GQV |
Description | IC REG LINEAR POS ADJ 1A 8-VDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT9187GQV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22150 € | 22,15 € |
| 250 | 0,20544 € | 51,36 € |
| 500 | 0,19572 € | 97,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18370 € | 275,55 € |
| 3.000 | 0,17781 € | 533,43 € |
| 4.500 | 0,17487 € | 786,91 € |
| 7.500 | 0,17160 € | 1.287,00 € |
| 10.500 | 0,16970 € | 1.781,85 € |
| 15.000 | 0,16786 € | 2.517,90 € |
| 37.500 | 0,16391 € | 6.146,62 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





