


RT9187GSP | |
|---|---|
DigiKey Part Number | 1028-RT9187GSPTR-ND - Tape & Reel (TR) 1028-RT9187GSPCT-ND - Cut Tape (CT) 1028-RT9187GSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9187GSP |
Description | IC REG LIN POS ADJ 1A 8-SOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.36V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 60dB ~ 50dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31520 € | 7,88 € |
| 100 | 0,27450 € | 27,45 € |
| 250 | 0,25512 € | 63,78 € |
| 500 | 0,24348 € | 121,74 € |
| 1.000 | 0,23386 € | 233,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22371 € | 559,27 € |
| 5.000 | 0,21759 € | 1.087,95 € |
| 7.500 | 0,21453 € | 1.608,97 € |
| 12.500 | 0,21113 € | 2.639,12 € |
| 17.500 | 0,20915 € | 3.660,12 € |
| 25.000 | 0,20724 € | 5.181,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


