Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SML-T13MTT86 | |
|---|---|
DigiKey Part Number | SML-T13MTT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-T13MTT86 |
Description | LED GREEN CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Clear | Height (Max) 0.75mm |
Millicandela Rating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12M1WT86 | Rohm Semiconductor | 375.818 | SML-D12M1WT86CT-ND | 0,17000 € | Similar |
| SML-D12M8WT86 | Rohm Semiconductor | 579.753 | 846-SML-D12M8WT86CT-ND | 0,14000 € | Similar |
| 19-21VGC/TR8 | Everlight Electronics Co Ltd | 0 | 1080-19-21VGC/TR8TR-ND | 0,04110 € | Similar |
| 5988060107F | Dialight | 0 | 350-2034-1-ND | 0,20000 € | Similar |
| 5988070107F | Dialight | 72.967 | 350-2035-1-ND | 0,20000 € | Similar |








