
LTST-C198KGKT | |
|---|---|
DigiKey Part Number | 160-LTST-C198KGKTTR-ND - Tape & Reel (TR) 160-LTST-C198KGKTCT-ND - Cut Tape (CT) 160-LTST-C198KGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C198KGKT |
Description | LED GREEN CLEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | - | |
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,27680 € | 27,68 € |
| 500 | 0,22932 € | 114,66 € |
| 1.000 | 0,21373 € | 213,73 € |
| 2.000 | 0,20049 € | 400,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08173 € | 408,65 € |
| 10.000 | 0,07697 € | 769,70 € |
| 15.000 | 0,07452 € | 1.117,80 € |
| 25.000 | 0,07176 € | 1.794,00 € |
| 35.000 | 0,07012 € | 2.454,20 € |
| 50.000 | 0,06852 € | 3.426,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

