
SML-310VTT86 | |
|---|---|
DigiKey Part Number | 846-SML-310VTT86TR-ND - Tape & Reel (TR) 846-SML-310VTT86CT-ND - Cut Tape (CT) 846-SML-310VTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-310VTT86 |
Description | LED RED CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-310VTT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Peak 650nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-D12V1WT86 | Rohm Semiconductor | 132.321 | SML-D12V1WT86CT-ND | 0,17000 € | Similar |
| SML-D12V8WT86 | Rohm Semiconductor | 42.167 | 846-SML-D12V8WT86CT-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,09480 € | 9,48 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,06982 € | 69,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06177 € | 185,31 € |
| 6.000 | 0,05765 € | 345,90 € |
| 9.000 | 0,05554 € | 499,86 € |
| 15.000 | 0,05315 € | 797,25 € |
| 21.000 | 0,05172 € | 1.086,12 € |
| 30.000 | 0,05033 € | 1.509,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











