Similar
Direct

SML-020MYTT86 | |
|---|---|
DigiKey Part Number | SML-020MYTT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-020MYTT86 |
Description | LED GREEN/YELLOW CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 2.10mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 585nm Yellow | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26227 € | 655,67 € |
| 5.000 | 0,24905 € | 1.245,25 € |
| 7.500 | 0,24228 € | 1.817,10 € |
| 12.500 | 0,23464 € | 2.933,00 € |
| 17.500 | 0,23009 € | 4.026,57 € |
| 25.000 | 0,22566 € | 5.641,50 € |
| Unit Price without VAT: | 0,26227 € |
|---|---|
| Unit Price with VAT: | 0,31210 € |




