
HSMF-C156 | |
|---|---|
DigiKey Part Number | 516-1457-2-ND - Tape & Reel (TR) 516-1457-1-ND - Cut Tape (CT) 516-1457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C156 |
Description | LED GRN/YELLOW DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 572nm Green, 586nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Yellow |
Mfr | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 570nm Green, 589nm Yellow |
Lens Color White | Package / Case 1210 (3225 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.06mm x 2.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18680 € | 93,40 € |
| 1.000 | 0,17363 € | 173,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15669 € | 470,07 € |
| 6.000 | 0,14806 € | 888,36 € |
| 9.000 | 0,14364 € | 1.292,76 € |
| 15.000 | 0,13864 € | 2.079,60 € |
| 21.000 | 0,13567 € | 2.849,07 € |
| 30.000 | 0,13277 € | 3.983,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



