
SMF9V0TFTR | |
|---|---|
DigiKey Part Number | SMF9V0TFTR-ND - Tape & Reel (TR) SMF9V0TFCT-ND - Cut Tape (CT) SMF9V0TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF9V0TFTR |
Description | TVS DIODE 9VWM 15.4VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 13A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF9V0TFTR Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,21990 € | 21,99 € |
| 500 | 0,16612 € | 83,06 € |
| 1.000 | 0,14875 € | 148,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11729 € | 351,87 € |
| 6.000 | 0,10699 € | 641,94 € |
| 9.000 | 0,10423 € | 938,07 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

