
SMF6V0TR | |
|---|---|
DigiKey Part Number | 846-SMF6V0TR-ND - Tape & Reel (TR) 846-SMF6V0CT-ND - Cut Tape (CT) 846-SMF6V0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6V0TR |
Description | TVS DIODE 6VWM 10.3VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14372 € | 71,86 € |
| 1.000 | 0,11704 € | 117,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11048 € | 331,44 € |
| 6.000 | 0,09036 € | 542,16 € |
| 9.000 | 0,07745 € | 697,05 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

