
SMF33VTFTR | |
|---|---|
DigiKey Part Number | SMF33VTFTR-ND - Tape & Reel (TR) SMF33VTFCT-ND - Cut Tape (CT) SMF33VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33VTFTR |
Description | TVS DIODE 33VWM 53.3VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF33VTFTR Models |
Category | Power - Peak Pulse 200W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,21990 € | 21,99 € |
| 500 | 0,16612 € | 83,06 € |
| 1.000 | 0,14875 € | 148,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12667 € | 380,01 € |
| 6.000 | 0,11555 € | 693,30 € |
| 9.000 | 0,10987 € | 988,83 € |
| 15.000 | 0,10350 € | 1.552,50 € |
| 21.000 | 0,09973 € | 2.094,33 € |
| 30.000 | 0,09606 € | 2.881,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

