
SMF30VTFTR | |
|---|---|
DigiKey Part Number | SMF30VTFTR-ND - Tape & Reel (TR) SMF30VTFCT-ND - Cut Tape (CT) SMF30VTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30VTFTR |
Description | TVS DIODE 30VWM 48.4VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | SMF30VTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,17530 € | 17,53 € |
| 500 | 0,13732 € | 68,66 € |
| 1.000 | 0,11660 € | 116,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11574 € | 347,22 € |
| 6.000 | 0,10786 € | 647,16 € |
| 9.000 | 0,08529 € | 767,61 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

