
SMF22VTR | |
|---|---|
DigiKey Part Number | 846-SMF22VTR-ND - Tape & Reel (TR) 846-SMF22VCT-ND - Cut Tape (CT) 846-SMF22VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF22VTR |
Description | TVS DIODE 22VWM 35.5VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 5.6A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 5.6A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 100 | 0,20600 € | 20,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10926 € | 327,78 € |
| 6.000 | 0,09953 € | 597,18 € |
| 9.000 | 0,09457 € | 851,13 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| 21.000 | 0,08570 € | 1.799,70 € |
| 30.000 | 0,08249 € | 2.474,70 € |
| 75.000 | 0,07745 € | 5.808,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

