32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF20VTR

DigiKey Part Number
846-SMF20VTR-ND - Tape & Reel (TR)
846-SMF20VCT-ND - Cut Tape (CT)
846-SMF20VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF20VTR
Description
TVS DIODE 20VWM 32.4VC PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V (Max)
Package / Case
SOD-123F
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
32.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32000 €3,20 €
1000,20350 €20,35 €
5000,15330 €76,65 €
1.0000,13712 €137,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11654 €349,62 €
6.0000,10616 €636,96 €
9.0000,10087 €907,83 €
15.0000,09492 €1.423,80 €
21.0000,09140 €1.919,40 €
30.0000,08798 €2.639,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €