26V Clamp 7.7A Ipp Tvs Diode Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF16VTFTR

DigiKey Part Number
SMF16VTFTR-ND - Tape & Reel (TR)
SMF16VTFCT-ND - Cut Tape (CT)
SMF16VTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF16VTFTR
Description
TVS DIODE 16VWM 26VC PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26V Clamp 7.7A Ipp Tvs Diode Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
SMF16VTFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.2V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,31500 €3,15 €
1000,19450 €19,45 €
5000,15450 €77,25 €
1.0000,12651 €126,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10585 €317,55 €
6.0000,09897 €593,82 €
9.0000,09208 €828,72 €
15.0000,09036 €1.355,40 €
21.0000,08649 €1.816,29 €
30.0000,08498 €2.549,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €