Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SLR-56VRTE7 | |
|---|---|
DigiKey Part Number | SLR-56VRTE7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-56VRTE7 |
Description | LED RED DIFFUSED T/H |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Box (TB) | Current - Test 10mA |
Part Status Not For New Designs | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 8.90mm |
Millicandela Rating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1383SDRD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1383SDRD/S530-A3-ND | 0,09049 € | Similar |
| 151051RS11000 | Würth Elektronik | 49.293 | 732-5016-ND | 0,14000 € | Similar |
| 5219240F | Dialight | 492 | 350-2676-ND | 0,64000 € | Similar |
| 5219480F | Dialight | 0 | 5219480F-ND | 0,47885 € | Similar |
| 5219672F | Dialight | 430 | 350-2699-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16029 € | 320,58 € |
| 4.000 | 0,15096 € | 603,84 € |
| 6.000 | 0,14618 € | 877,08 € |
| 10.000 | 0,14077 € | 1.407,70 € |
| 14.000 | 0,13756 € | 1.925,84 € |
| 20.000 | 0,13442 € | 2.688,40 € |
| 50.000 | 0,12749 € | 6.374,50 € |
| Unit Price without VAT: | 0,16029 € |
|---|---|
| Unit Price with VAT: | 0,19075 € |













