SLB-25VR3F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 10.423
Unit Price: 0,20000 €
Datasheet

Similar


SunLED
In Stock: 0
Unit Price: 0,07452 €
Datasheet
Red 630nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB-25VR3F

DigiKey Part Number
846-SLB-25VR3F-ND
Manufacturer
Manufacturer Product Number
SLB-25VR3F
Description
LED RED DIFFUSED T/H
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLB-25VR3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes