Similar

SLA-360LT3F | |
|---|---|
DigiKey Part Number | 846-SLA-360LT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA-360LT3F |
Description | LED RED 3MM ROUND T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.75V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.75V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 660nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.25mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLI-343V8RC3F | Rohm Semiconductor | 4.886 | 846-1136-ND | 0,36000 € | Similar |


