
SLI-343V8RC3F | |
|---|---|
DigiKey Part Number | 846-1136-ND |
Manufacturer | |
Manufacturer Product Number | SLI-343V8RC3F |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-343V8RC3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,16870 € | 16,87 € |
| 500 | 0,13774 € | 68,87 € |
| 1.000 | 0,12755 € | 127,55 € |
| 2.000 | 0,11888 € | 237,76 € |
| 6.000 | 0,10771 € | 646,26 € |
| 10.000 | 0,10343 € | 1.034,30 € |
| 26.000 | 0,09670 € | 2.514,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

