
SDZT15R6.8 | |
|---|---|
DigiKey Part Number | SDZT15R6.8TR-ND - Tape & Reel (TR) SDZT15R6.8CT-ND - Cut Tape (CT) SDZT15R6.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R6.8 |
Description | DIODE ZENER 6.8V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R6.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 100 | 0,04560 € | 4,56 € |
| 500 | 0,04390 € | 21,95 € |
| 1.000 | 0,04131 € | 41,31 € |
| 2.000 | 0,04061 € | 81,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03455 € | 518,25 € |
| 30.000 | 0,03149 € | 944,70 € |
| 45.000 | 0,02994 € | 1.347,30 € |
| 75.000 | 0,02819 € | 2.114,25 € |
| 105.000 | 0,02716 € | 2.851,80 € |
| 150.000 | 0,02615 € | 3.922,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

