Zener Diode 6.8 V 100 mW ±2.54% Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADZT15R6.8B

DigiKey Part Number
846-ADZT15R6.8BTR-ND - Tape & Reel (TR)
846-ADZT15R6.8BCT-ND - Cut Tape (CT)
846-ADZT15R6.8BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADZT15R6.8B
Description
DIODE ZENER 6.8V 100MW DSN0603-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 100 mW ±2.54% Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 mW
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.54%
Supplier Device Package
DSN0603-2, SOD-962, SMD0603
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14100 €1,41 €
1000,08810 €8,81 €
5000,06462 €32,31 €
1.0000,05702 €57,02 €
2.0000,05061 €101,22 €
5.0000,04365 €218,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03714 €557,10 €
30.0000,03386 €1.015,80 €
45.0000,03219 €1.448,55 €
75.0000,03031 €2.273,25 €
105.0000,02919 €3.064,95 €
150.0000,02811 €4.216,50 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €