
SCS312AMC7G | |
|---|---|
DigiKey Part Number | 846-SCS312AMC7G-ND |
Manufacturer | |
Manufacturer Product Number | SCS312AMC7G |
Description | DIODE SIL CARB 650V 12A TO220FM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 60 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 600pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12A | Supplier Device Package TO-220FM |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 12 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 50 | 2,91520 € | 145,76 € |
| 100 | 2,66380 € | 266,38 € |
| 500 | 2,22378 € | 1.111,89 € |
| 1.000 | 2,08253 € | 2.082,53 € |
| 2.000 | 1,99196 € | 3.983,92 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

