


SCS312AJTLL | |
|---|---|
DigiKey Part Number | SCS312AJTLLTR-ND - Tape & Reel (TR) SCS312AJTLLCT-ND - Cut Tape (CT) SCS312AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS312AJTLL |
Description | DIODE SIL CARBIDE 650V 12A LPTL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 650 V | |
Capacitance @ Vr, F | 600pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPTL | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,31200 € | 43,12 € |
| 100 | 3,13380 € | 313,38 € |
| 500 | 2,63182 € | 1.315,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66160 € | 2.661,60 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

