MFR Recommended
Similar



SCS310AHGC9 | |
|---|---|
DigiKey Part Number | SCS310AHGC9-ND |
Manufacturer | |
Manufacturer Product Number | SCS310AHGC9 |
Description | DIODE SIL CARB 650V 10A TO220ACP |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO-220ACP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 500pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220ACP |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS310AGC16 | Rohm Semiconductor | 40 | 846-SCS310AGC16-ND | 5,30000 € | MFR Recommended |
| PCDP1065G1_T0_00001 | Panjit International Inc. | 1.478 | 3757-PCDP1065G1_T0_00001-ND | 3,47000 € | Similar |



