
SCS308APC9 | |
|---|---|
DigiKey Part Number | SCS308APC9-ND |
Manufacturer | |
Manufacturer Product Number | SCS308APC9 |
Description | DIODE SILICON CARBIDE 650V 8A |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 400pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 50 | 2,79260 € | 139,63 € |
| 100 | 2,54940 € | 254,94 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

