MFR Recommended
Similar

SCS306APC9 | |
|---|---|
DigiKey Part Number | SCS306APC9-ND |
Manufacturer | |
Manufacturer Product Number | SCS306APC9 |
Description | DIODE SILICON CARBIDE 650V 6A |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Part Status Obsolete | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS306AGC16 | Rohm Semiconductor | 996 | 846-SCS306AGC16-ND | 4,42000 € | MFR Recommended |
| STPSC4H065D | STMicroelectronics | 326 | 497-13443-ND | 1,92000 € | Similar |



