


SCS304AJTLL | |
|---|---|
DigiKey Part Number | SCS304AJTLLTR-ND - Tape & Reel (TR) SCS304AJTLLCT-ND - Cut Tape (CT) SCS304AJTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS304AJTLL |
Description | DIODE SIL CARBIDE 650V 4A LPTL |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount LPTL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 200pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package LPTL |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 4 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSB0465A | onsemi | 770 | 488-FFSB0465ACT-ND | 3,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,30300 € | 23,03 € |
| 100 | 1,62180 € | 162,18 € |
| 500 | 1,47638 € | 738,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47638 € | 1.476,38 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

