
SCS230ANTRL | |
|---|---|
DigiKey Part Number | 846-SCS230ANTRLTR-ND - Tape & Reel (TR) 846-SCS230ANTRLCT-ND - Cut Tape (CT) 846-SCS230ANTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS230ANTRL |
Description | 650V, 30A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 30 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 600 µA @ 600 V | |
Capacitance @ Vr, F | 1090pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 5,35500 € | 53,55 € |
| 100 | 4,27410 € | 427,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,49188 € | 3.491,88 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

