
SCS230ANHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS230ANHRTRLTR-ND - Tape & Reel (TR) 846-SCS230ANHRTRLCT-ND - Cut Tape (CT) 846-SCS230ANHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS230ANHRTRL |
Description | DIODE SIL CARBIDE 650V 30A LPDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 30A Surface Mount LPDS |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1090pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 30A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Supplier Device Package LPDS |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS230ANTRL | Rohm Semiconductor | 976 | 846-SCS230ANTRLCT-ND | 8,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 5,93300 € | 59,33 € |
| 100 | 4,42640 € | 442,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,61632 € | 3.616,32 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

