
SCS220KNTRL | |
|---|---|
DigiKey Part Number | 846-SCS220KNTRLTR-ND - Tape & Reel (TR) 846-SCS220KNTRLCT-ND - Cut Tape (CT) 846-SCS220KNTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS220KNTRL |
Description | 1200V, 20A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 1.2 kV | |
Capacitance @ Vr, F | 1050pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,34000 € | 10,34 € |
| 10 | 7,19100 € | 71,91 € |
| 100 | 6,16490 € | 616,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,03666 € | 5.036,66 € |
| Unit Price without VAT: | 10,34000 € |
|---|---|
| Unit Price with VAT: | 12,30460 € |

