
SCS220AMC | |
|---|---|
DigiKey Part Number | SCS220AMC-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AMC |
Description | DIODE SIL CARB 650V 20A TO220FM |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | SCS220AMC Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220FM |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |

