
SCS220AJHRTLL | |
|---|---|
DigiKey Part Number | SCS220AJHRTLLTR-ND - Tape & Reel (TR) SCS220AJHRTLLCT-ND - Cut Tape (CT) SCS220AJHRTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS220AJHRTLL |
Description | DIODE SIL CARB 650V 20A TO263AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | SCS220AJHRTLL Models |
Category | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Mfr | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263AB |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Operating Temperature - Junction 175°C (Max) |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 8,11100 € | 81,11 € |
| 100 | 6,12470 € | 612,47 € |
| 500 | 5,32888 € | 2.664,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,56517 € | 6.565,17 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 13,83970 € |

