Similar

SCS220AGHRC | |
|---|---|
DigiKey Part Number | SCS220AGHRC-ND |
Manufacturer | |
Manufacturer Product Number | SCS220AGHRC |
Description | DIODE SIL CARB 650V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 650 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SCS220AGHRC Models |
Category | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Mfr | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Operating Temperature - Junction 175°C (Max) |
Speed Zero Recovery Time > 500mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 0 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPSC6H065D | STMicroelectronics | 929 | 497-13172-ND | 2,46000 € | Similar |


