Direct

SCS215KGC | |
|---|---|
DigiKey Part Number | SCS215KGC-ND |
Manufacturer | |
Manufacturer Product Number | SCS215KGC |
Description | DIODE SIL CARB 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SCS215KGC Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 300 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 790pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 15 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS215KGC17 | Rohm Semiconductor | 1.455 | 846-SCS215KGC17-ND | 10,29000 € | Direct |


