
SCS215ANTRL | |
|---|---|
DigiKey Part Number | 846-SCS215ANTRLTR-ND - Tape & Reel (TR) 846-SCS215ANTRLCT-ND - Cut Tape (CT) 846-SCS215ANTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS215ANTRL |
Description | 650V, 15A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 15A Surface Mount TO-263L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 300 µA @ 600 V | |
Capacitance @ Vr, F | 550pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 3,52100 € | 35,21 € |
| 100 | 2,53960 € | 253,96 € |
| 500 | 2,51888 € | 1.259,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05791 € | 2.057,91 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |

