SCS215AEC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 410
Unit Price: 7,44000 €
Datasheet
Diode 650 V 15A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS215AEC

DigiKey Part Number
SCS215AEC-ND
Manufacturer
Manufacturer Product Number
SCS215AEC
Description
DIODE SIL CARBIDE 650V 15A TO247
Customer Reference
Detailed Description
Diode 650 V 15A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 15 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
300 µA @ 600 V
Capacitance @ Vr, F
550pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes