Diode 650 V 12A Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS212ANTRL

DigiKey Part Number
846-SCS212ANTRLTR-ND - Tape & Reel (TR)
846-SCS212ANTRLCT-ND - Cut Tape (CT)
846-SCS212ANTRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS212ANTRL
Description
650V, 12A, SMD, SILICON-CARBIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 12A Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 12 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
240 µA @ 600 V
Capacitance @ Vr, F
440pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263L
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,66000 €4,66 €
103,10100 €31,01 €
1002,22010 €222,01 €
5002,14230 €1.071,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,75025 €1.750,25 €
Manufacturers Standard Package
Unit Price without VAT:4,66000 €
Unit Price with VAT:5,54540 €